- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1658939-1
TE Connectivity / AMP Brand
1658939-1
Connector Accessories 6 Port SFP Cage Assembly Press Fit Right Angle Through Hole Copper Alloy Tin over Nickel Flash Finish Tr ...
View Datasheet Ask the Datasheet Accessories Notify Me
- SFP Application
- Cage
- Cage Type = Ganged
- With Light Pipe
- 1 x 6 Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658939-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SFP Cage |
| Dimension: | 55.63 x 13 mm |
-
This product is discontinued, but still in stock.