- Home ›
- All Products›
- 1658895-2
1658895-2
TE Connectivity / AMP Brand
1SFP 2X6 CAGE & LIGHT PIPE KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1SFP 2X6 CAGE & LIGHT PIPE KIT
Search Keywords: 16588952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658895-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Circuit Application:Signal
-
Sealable:No
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Lightpipe Style:Standard
-
Number of Ports:12
-
Lightpipe Profile:Low
-
Form Factor:SFP
-
Pluggable I/O Applications:SFP
-
Connector Mounting Type:Board Mount
-
Data Rate (Max):4 Gb/s
-
Number of Positions:240
-
Connector System:Cable-to-Board
-
Cage Type:Stacked
-
Contact Current Rating (Max):.5 A
-
Port Matrix Configuration:2 x 6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.031 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Lightpipe Configuration:Four Triangular (Inner & Outer)
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$200.28
9
$136.94
14
$104.54
18 +
$102.45
Click for Quote
Log in
to unlock special pricing