- Home ›
- All Products›
- 1658894-2
1658894-2
TE Connectivity / AMP Brand
SFP 2X6 LP CAGE,PT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SFP 2X6 LP CAGE,PT
Search Keywords: 16588942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658894-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Number of Positions:240
-
Form Factor:SFP
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):.5 A
-
Data Rate (Max):4 Gb/s
-
Connector System:Cable-to-Board
-
Pluggable I/O Applications:SFP
-
Circuit Application:Signal
-
Sealable:No
-
Port Matrix Configuration:2 x 6
-
Cage Type:Stacked
-
Number of Ports:12
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.031 in, .8 mm
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
27
$290.35
54
$153.24
81
$105.39
108 +
$103.28
Click for Quote
Log in
to unlock special pricing