- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1658859-2
TE Connectivity / AMP Brand
1658859-2
SFP 2X1 CAGE & LIGHT PIPE KIT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658859-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:40
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C