- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1658758-3
1658758-3
TE Connectivity / AMP Brand
SFP 2X4 CAGE & LIGHT PIPE KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SFP 2X4 CAGE & LIGHT PIPE KIT
Search Keywords: 16587583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658758-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6
$152.19
12
$93.66
18
$74.14
24 +
$72.66
Click for Quote
Log in
to unlock special pricing