Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658690-1

Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 15
  • Receptacle
  • Without Contacts
Search Keywords: 16586901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658690-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 1
Number of Contacts: 15
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658690-1 RoHS compliant?
Yes, 1658690-1 is RoHS compliant.
What is the lead time for 1658690-1?
The standard lead time for 1658690-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 805
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.80
50
$28.73
100
$28.66
200
$28.59
400
$15.10
600
$10.37
800 +
$10.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!