Available Replacements
Альтернативная упаковка
1658686-3 1658686-3 TE Connectivity / AMP Brand
1658686-3

TE Connectivity / AMP Brand

In Stock: 60,000

Minimum Order: 2,500

View Product
Эквивалент без RoHS
748610-7 748610-7 TE Connectivity / AMP Brand
748610-7

TE Connectivity / AMP Brand

In Stock: 6,386

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658686-4

SOCKET CONTACT,22 DF,LP,22-28

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SOCKET CONTACT,22 DF,LP,22-28
Product Highlights:
  • Contact
  • Product Series = HDP-22 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.02 mm
Search Keywords: 16586864
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658686-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 22
Wire Size: 22-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658686-4 RoHS compliant?
Yes, 1658686-4 is RoHS compliant.
What is the lead time for 1658686-4?
The standard lead time for 1658686-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,506
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1665
3,000
$0.1560
5,000
$0.1549
8,000
$0.1532
25,000
$0.1522
50,000
$0.1518
100,000
$0.1514
150,000 +
$0.1511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!