Available Replacements
Alternative Packaging
1658686-1 1658686-1 TE Connectivity / AMP Brand
1658686-1

TE Connectivity / AMP Brand

In Stock: 59,700

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658686-2

SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE
Product Highlights:
  • Contact
  • Product Series = HDP-22 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.02 mm
Search Keywords: 16586862
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658686-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 22
Wire Size: 22-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658686-2 RoHS compliant?
Yes, 1658686-2 is RoHS compliant.
What is the lead time for 1658686-2?
The standard lead time for 1658686-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
77,080   can ship 12/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1095
3,000
$0.1084
5,000
$0.1073
8,000
$0.1063
25,000
$0.1044
50,000
$0.1024
100,000
$0.1002
150,000 +
$0.0978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!