- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658686-1
TE Connectivity / AMP Brand
1658686-1
This strip form socket contact from TE comes from the HDP-22 Crimp Snap-In Contact Connectors series and is intended to mate w ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-22 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.02 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658686-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:22
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp