- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1658685-1
TE Connectivity / AMP Brand
1658685-1
HDP-22,RCPT,SIZE 5,78 POSN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 78
- Receptacle
- Without Contacts
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658685-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
225 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 78 |
| Maximum Voltage Rating: | 250 VAC |
| Operating Temperature: | -55 to 105 °C |