Available Replacements
Non-RoHS Equivalent
748568-1 748568-1 TE Connectivity / AMP Brand
748568-1

TE Connectivity / AMP Brand

In Stock: 171

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658684-1

The 1658684-1 is a 62-position, shell size 4, HDP-22 D-subminiature receptacle connector with clinch nuts for crimp snap-in ap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1658684-1 is a 62-position, shell size 4, HDP-22 D-subminiature receptacle connector with clinch nuts for crimp snap-in applications.
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 62
  • Receptacle
  • Without Contacts
Search Keywords: 16586841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658684-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 62
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658684-1 RoHS compliant?
Yes, 1658684-1 is RoHS compliant.
What is the lead time for 1658684-1?
The standard lead time for 1658684-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
On Order:
600   can ship 12/7/26
300   can ship 12/16/26
Minimum Order Quantity:
5
42 Weeks can ship 8/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.49
25
$8.07
50
$7.86
100
$7.15
300
$6.27
600
$5.99
1,200 +
$5.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!