- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658683-1
TE Connectivity / AMP Brand
1658683-1
D Sub Connector Housing - 44 Ways - High Density D Sub - 3 - AMPLIMITE HDP-22 Series - Receptacle.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 44
- Receptacle
- Without Contacts
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658683-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 3 |
| Number of Contacts: | 44 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |