Available Replacements
Non-RoHS Equivalent
748566-1 748566-1 TE Connectivity / AMP Brand
748566-1

TE Connectivity / AMP Brand

In Stock: 1,594

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658682-1

HDP-22,RCPT,SIZE 2,26 POSN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HDP-22,RCPT,SIZE 2,26 POSN
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 26
  • Receptacle
  • Without Contacts
Search Keywords: 16586821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658682-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 26
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658682-1 RoHS compliant?
Yes, 1658682-1 is RoHS compliant.
What is the lead time for 1658682-1?
The standard lead time for 1658682-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
On Order:
1,600   can ship 6/16/27
Minimum Order Quantity:
5
32 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.47
25
$4.01
100
$3.88
400
$3.77
800
$3.76
1,200
$3.75
2,800 +
$3.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!