- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658681-1
TE Connectivity / AMP Brand
1658681-1
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 15
- Receptacle
- Without Contacts
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658681-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 15 |
| Operating Temperature: | -55 to 105 °C |