- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1658680-1
TE Connectivity / AMP Brand
1658680-1
D Sub Connector Housing - 44 Positions - High Density D Sub - DB - AMPLIMITE HDP-22 Series - Plug.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HDP-22 (Crimp Snap)
- 44 Positions
- Shielded
- Plug
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658680-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:44
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1.9/Contact A
-
Operating Temperature:-55 to 105 °C