Available Replacements
Non-RoHS Equivalent
748474-1 748474-1 TE Connectivity / AMP Brand
748474-1

TE Connectivity / AMP Brand

In Stock: 5

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658679-1

KIT,HDP-22,ENCLSUR,PLUG,SIZE 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
KIT,HDP-22,ENCLSUR,PLUG,SIZE 2
Product Highlights:
  • Connector Kit
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 26
  • Shielded
  • Plug
Search Keywords: 16586791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658679-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 26
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658679-1 RoHS compliant?
Yes, 1658679-1 is RoHS compliant.
What is the lead time for 1658679-1?
The standard lead time for 1658679-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 559
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.43
10
$10.40
25
$10.31
50
$10.20
100
$10.18
300
$10.15
500 +
$8.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!