- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658678-1
TE Connectivity / AMP Brand
1658678-1
D Sub Connector Housing - 15 Ways - High Density D Sub - AMPLIMITE HDP-22 Series - Plug - Metal Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 15
- Shielded
- Plug
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658678-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 15 |
| Operating Temperature: | -55 to 105 °C |