Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658677-1

HDP-22,OVRMLD,PLUG KIT,SIZE 3,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HDP-22,OVRMLD,PLUG KIT,SIZE 3,
Product Highlights:
  • Connector Kit
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 44
  • Shielded
  • Plug
Search Keywords: 16586771
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658677-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 44
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658677-1 RoHS compliant?
Yes, 1658677-1 is RoHS compliant.
What is the lead time for 1658677-1?
The standard lead time for 1658677-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 422
Ships today, if you order in
On Order:
500   can ship 12/2/26
Minimum Order Quantity:
5
19 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.15
25
$10.66
50
$10.18
100
$9.50
250
$9.48
500
$9.05
1,000 +
$7.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!