- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658676-1
TE Connectivity / AMP Brand
1658676-1
HDP-22,OVRMLD,PLUG KIT,SIZE 2,
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 26
- Shielded
- Plug
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658676-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:26
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C