Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658673-1

D-Sub Connector Housing - Plug for Male Contacts - 62 Position - 3 Rows - Shell Size 4 - Straight - Cable Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
D-Sub Connector Housing - Plug for Male Contacts - 62 Position - 3 Rows - Shell Size 4 - Straight - Cable Mount.
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 62
  • Plug
  • Without Contacts
Search Keywords: 16586731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658673-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    4
  • Number of Contacts:
    62
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658673-1 RoHS compliant?
Yes, 1658673-1 is RoHS compliant.
What is the lead time for 1658673-1?
The standard lead time for 1658673-1 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,331
Can Ship immediately
On Order:
5,400   can ship 3/29/27
Minimum Order Quantity:
5
45 Weeks can ship 8/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.21
25
$7.30
50
$6.94
100
$6.54
300
$6.05
600
$5.76
1,200
$5.49
2,700 +
$5.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!