Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658672-1

HDP-22,PLUG,SIZE 3,44 POSN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HDP-22,PLUG,SIZE 3,44 POSN
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • 44 Positions
  • Plug
  • Without Contacts
Search Keywords: 16586721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658672-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 44
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658672-1 RoHS compliant?
Yes, 1658672-1 is RoHS compliant.
What is the lead time for 1658672-1?
The standard lead time for 1658672-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,043
Can Ship immediately
On Order:
2,400   can ship 4/12/27
Minimum Order Quantity:
5
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.56
25
$3.37
100
$3.21
400
$3.17
800
$3.13
1,200
$3.09
2,800 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!