Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658671-1

HDP-22,PLUG,SIZE 2, 26 POSN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HDP-22,PLUG,SIZE 2, 26 POSN
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 26
  • Plug
  • Without Contacts
Search Keywords: 16586711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658671-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 26
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658671-1 RoHS compliant?
Yes, 1658671-1 is RoHS compliant.
What is the lead time for 1658671-1?
The standard lead time for 1658671-1 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,202   can ship 12/24/26
4,800   can ship 7/19/27
Minimum Order Quantity:
10
39 Weeks can ship 8/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.64
50
$2.90
100
$2.79
400
$2.09
800
$2.04
1,200
$2.01
2,800
$2.00
5,200 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!