- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658670-4
TE Connectivity / AMP Brand
1658670-4
Pin Contact - AMPLIMITE HDP-22 Series - 22 to 28 AWG - Brass Contact with Gold Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-22 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = .76 - 1.02 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658670-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:22
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp