- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658670-3
TE Connectivity / AMP Brand
1658670-3
PIN CONTACT,22 DF,STRIP,22-28
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-22 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.02 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658670-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
20000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 22 |
| Wire Size: | 22-28 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |