Available Replacements
Alternative Packaging
1658670-1 1658670-1 TE Connectivity / AMP Brand
1658670-1

TE Connectivity / AMP Brand

In Stock: 405,660

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658670-2

Pin Contact Gold Crimp 22-28 AWG Stamped

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pin Contact Gold Crimp 22-28 AWG Stamped
Product Highlights:
  • Contact
  • Product Series = HDP-22 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.02 mm
Search Keywords: 16586702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658670-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    22
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658670-2 RoHS compliant?
Yes, 1658670-2 is RoHS compliant.
What is the lead time for 1658670-2?
The standard lead time for 1658670-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,365
Can Ship immediately
On Order:
80,000   can ship 11/23/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1020
3,000
$0.0979
5,000
$0.0977
8,000
$0.0943
25,000
$0.0917
50,000
$0.0915
100,000
$0.0912
150,000 +
$0.0910
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!