Available Replacements
Alternative Packaging
1658670-2 1658670-2 TE Connectivity / AMP Brand
1658670-2

TE Connectivity / AMP Brand

In Stock: 86,636

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658670-1

PIN CONTACT,22 DF,STRIP,22-28

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN CONTACT,22 DF,STRIP,22-28
Product Highlights:
  • Contact
  • Product Series = HDP-22 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.02 mm
Search Keywords: 16586701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658670-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Contact Type: Signal
Gender: Pin
Contact Size: 22
Wire Size: 22-28 AWG
Contact Material: Brass
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658670-1 RoHS compliant?
Yes, 1658670-1 is RoHS compliant.
What is the lead time for 1658670-1?
The standard lead time for 1658670-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205,000
Can Ship immediately
On Order:
552,577   can ship 1/18/27
Minimum Order Quantity:
5000
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0633
7,500
$0.0627
20,000
$0.0614
40,000
$0.0608
60,000
$0.0602
100,000
$0.0595
160,000
$0.0594
260,000 +
$0.0592
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!