- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1658662-1
TE Connectivity / AMP Brand
1658662-1
KIT,HDP-20,OVRMLD,RCPT,SIZE 3,
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 25
- Shielded
- Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658662-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 25 |
| Maximum Voltage Rating: | 250 VAC |
| Operating Temperature: | -55 to 105 °C |