Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658658-1

D Sub Connector Housing - 25 Ways - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - 25 Ways - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Metal Body.
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Shielded
  • Receptacle
Search Keywords: 16586581
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658658-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658658-1 RoHS compliant?
Yes, 1658658-1 is RoHS compliant.
What is the lead time for 1658658-1?
The standard lead time for 1658658-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
628   can ship 12/7/26
Minimum Order Quantity:
5
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.46
10
$8.34
25
$8.32
50
$7.30
100
$7.10
300
$6.99
500 +
$6.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!