Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658650-1

KIT,HDP-20,OVRMLD,PLUG,SIZE 4,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT,HDP-20,OVRMLD,PLUG,SIZE 4,
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Shielded
  • Plug
Search Keywords: 16586501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658650-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 37
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658650-1 RoHS compliant?
Yes, 1658650-1 is RoHS compliant.
What is the lead time for 1658650-1?
The standard lead time for 1658650-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 464
Ships today, if you order in
On Order:
500   can ship 12/21/26
Minimum Order Quantity:
5
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.09
25
$10.87
50
$10.68
100
$10.53
250
$10.50
500
$10.42
1,000 +
$10.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!