Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658649-1

The 1658649-1 is a 25-position, shell size 3, HDP-20 basic shielding hardware receptacle kit for D-subminiature connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 1658649-1 is a 25-position, shell size 3, HDP-20 basic shielding hardware receptacle kit for D-subminiature connectors.
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Shielded
  • Receptacle
Search Keywords: 16586491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658649-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 25
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658649-1 RoHS compliant?
Yes, 1658649-1 is RoHS compliant.
What is the lead time for 1658649-1?
The standard lead time for 1658649-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,038
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.57
25
$3.53
50
$3.52
100
$3.49
300
$3.45
500
$3.44
1,000
$3.43
2,500 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!