Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658648-1

KIT,HDP-20,OVRMLD,PLUG,SIZE 3,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT,HDP-20,OVRMLD,PLUG,SIZE 3,
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Shielded
  • Plug
Search Keywords: 16586481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658648-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658648-1 RoHS compliant?
Yes, 1658648-1 is RoHS compliant.
What is the lead time for 1658648-1?
The standard lead time for 1658648-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 242
Can Ship immediately
On Order:
1,500   can ship 12/16/26
Minimum Order Quantity:
5
17 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.92
25
$3.44
50
$3.40
100
$3.32
250
$3.25
500
$3.21
1,000
$3.20
2,500 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!