Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658642-2

PLUG ASSY,9P,HDP-20,CN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PLUG ASSY,9P,HDP-20,CN
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Plug
  • Without Contacts
Search Keywords: 16586422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658642-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658642-2 RoHS compliant?
Yes, 1658642-2 is RoHS compliant.
What is the lead time for 1658642-2?
The standard lead time for 1658642-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,199
Can Ship immediately
Manufacturer Stock:
1,600 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
19 Weeks can ship 2/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.46
100
$4.10
250
$4.01
400
$3.95
800
$3.90
1,200
$3.89
1,600 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!