- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1658641-3
TE Connectivity / AMP Brand
1658641-3
D Sub Connector Housing - 50 Positions - D Sub - DD - AMPLIMITE HDP-20 Series - Plug - Metal Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 50
- Plug
- Without Contacts
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1658641-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
225 |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 50 |
| Maximum Voltage Rating: | 250 VAC |
| Operating Temperature: | -55 to 105 °C |