Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658640-1

HDP-20,RCPT,SIZE 5, 50 POSN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HDP-20,RCPT,SIZE 5, 50 POSN
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 50
  • Receptacle
  • Without Contacts
Search Keywords: 16586401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658640-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    225
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658640-1 RoHS compliant?
Yes, 1658640-1 is RoHS compliant.
What is the lead time for 1658640-1?
The standard lead time for 1658640-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Ships today, if you order in
On Order:
1,350   can ship 11/16/26
Minimum Order Quantity:
5
19 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.01
25
$2.98
50
$2.97
225
$2.92
450
$2.91
675
$2.90
1,125
$2.89
2,700 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!