Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658628-1

Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Product Highlights:
  • SFP Application
  • Cage + Connector Assembly
  • Cage Type = Stacked
  • Low Profile
  • Without Light Pipe
Search Keywords: 16586281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658628-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 936
Type: SFP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.6 mm
Gender: RCP
Number of Contacts: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1658628-1 discontinued?
Yes, 1658628-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1658628-1?
The recommended replacement for 1658628-1 is 1658628-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1658628-1 RoHS compliant?
Yes, 1658628-1 is RoHS compliant.
What is the lead time for 1658628-1?
The standard lead time for 1658628-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
Minimum Order Quantity:
7

Join the circuit, keeping you connected to OnlineComponents.com and beyond!