Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658624-8

Conn IDC Connector F 34 POS 2.54mm Solder RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 34 POS 2.54mm Solder RA Thru-Hole Tube
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 34
  • Receptacle
  • Mating Polarization Type = Dual Polarizing Bar
  • With Mating Polarization
Search Keywords: 16586248
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658624-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector3594
Body Orientation: Right Angle3574
Gender: F3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 2503584VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658624-8 RoHS compliant?
Yes, 1658624-8 is RoHS compliant.
What is the lead time for 1658624-8?
The standard lead time for 1658624-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,159
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1800
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.84
500
$22.78
1,000
$22.73
1,800
$22.67
3,600
$11.58
5,400
$7.88
7,200 +
$7.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!