Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658624-5

Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Tube
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 24
  • Receptacle
  • Mating Polarization Method = Dual Polarizing Bar
  • With Mating Polarization
Search Keywords: 16586245
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658624-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    F3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    2503584VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658624-5 RoHS compliant?
Yes, 1658624-5 is RoHS compliant.
What is the lead time for 1658624-5?
The standard lead time for 1658624-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 369
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
10 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$20.21
500
$20.16
1,000
$20.12
1,800
$20.06
3,600
$10.25
5,400
$6.98
7,200 +
$6.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!