Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658624-3

016 NOVO DUAL 30DP FT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
016 NOVO DUAL 30DP FT
Product Highlights:
  • Connector Type = NOVO
  • 16 Positions
  • Receptacle
  • Mating Polarization Type = Dual Polarizing Bar
  • With Mating Polarization
Search Keywords: 16586243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658624-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1658624-3?
The recommended replacement for 1658624-3 is 746286-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1658624-3 RoHS compliant?
Yes, 1658624-3 is RoHS compliant.
What is the lead time for 1658624-3?
The standard lead time for 1658624-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
10 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,250
$17.32
4,500
$8.85
6,750
$6.02
9,000 +
$5.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!