Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658624-1

10 NOVO DUAL 30DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
10 NOVO DUAL 30DP, LEAD FREE
Product Highlights:
  • With Contacts
  • Connector Type = NOVO
  • Housing Gender = Receptacle
  • 10 Positions
  • Receptacle
Search Keywords: 16586241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658624-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658624-1 RoHS compliant?
Yes, 1658624-1 is RoHS compliant.
What is the lead time for 1658624-1?
The standard lead time for 1658624-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,849
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2250
Order Increment:
50
10 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.40
500
$4.78
1,000
$4.73
2,250
$4.69
4,500
$4.64
6,750
$4.59
9,000 +
$4.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!