Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658623-5

24 NOVO MIL 30DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
24 NOVO MIL 30DP, LEAD FREE
Product Highlights:
  • Preloaded
  • Connector Type = NOVO
  • Housing Gender = Receptacle
  • 24 Positions
  • Receptacle
Search Keywords: 16586235
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658623-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658623-5 RoHS compliant?
Yes, 1658623-5 is RoHS compliant.
What is the lead time for 1658623-5?
The standard lead time for 1658623-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,670
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1350
8 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.50
250
$5.49
500
$5.47
1,000
$5.46
1,350
$5.45
2,700
$2.87
4,050
$1.98
5,400 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!