Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658623-3

16 NOVO MIL 30DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
16 NOVO MIL 30DP, LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 16
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 16586233
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658623-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658623-3 RoHS compliant?
Yes, 1658623-3 is RoHS compliant.
What is the lead time for 1658623-3?
The standard lead time for 1658623-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in Buy all 42 in-stock or the regular minimum order quantity of 90
Stock lot only:
42
Minimum Order Quantity:
90
Order Increment:
90
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.364
90
$1.240
180
$1.210
540
$1.170
1,080
$1.150
2,520
$1.120
5,040 +
$1.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!