Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658622-8

This preassembled Novo receptacle uses metal-to-metal contact to create a dual contact interface with all normal force. The re ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
This preassembled Novo receptacle uses metal-to-metal contact to create a dual contact interface with all normal force. The receptacle features 34 positions and duplex plated contacts made from phosphor bronze. The receptacle housing and cover are made from UL 94V-0 rated black thermoplastic and intended for use with strain relief part number 499252-6. The receptacle can utilize Novo tools for termination and accepts wire sizes ranging from 28-26 AWG.
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 34
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16586228
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658622-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658622-8 RoHS compliant?
Yes, 1658622-8 is RoHS compliant.
What is the lead time for 1658622-8?
The standard lead time for 1658622-8 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,650
Ships today, if you order in
Manufacturer Stock:
38,934 can ship
Minimum Order Quantity:
45
Order Increment:
45
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$2.51
90
$2.36
270
$2.21
540
$2.11
1,035
$2.00
2,520
$1.76
5,040 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!