Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658622-7

30 NOVO MIL/CTR 30DP,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
30 NOVO MIL/CTR 30DP,LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 30
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16586227
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658622-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 30
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658622-7 RoHS compliant?
Yes, 1658622-7 is RoHS compliant.
What is the lead time for 1658622-7?
The standard lead time for 1658622-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,274
Can Ship immediately
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
1350
Order Increment:
54
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$3.11
270
$2.80
540
$2.68
1,026
$2.55
1,350
$2.54
2,700
$2.41
4,050
$2.40
5,400 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!