Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658622-6

26 NOVO MIL/CTR 30DP,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
26 NOVO MIL/CTR 30DP,LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 26
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16586226
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658622-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658622-6 RoHS compliant?
Yes, 1658622-6 is RoHS compliant.
What is the lead time for 1658622-6?
The standard lead time for 1658622-6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,562
Can Ship immediately
Manufacturer Stock:
20,250 can ship
Minimum Order Quantity:
54
Order Increment:
54
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.716
54
$1.560
270
$1.490
540
$1.430
1,026
$1.380
2,538
$1.330
5,022
$1.270
7,506 +
$1.250
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!