Available Replacements
Non-RoHS Equivalent
746288-4
746288-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
RECOMMENDED REPLACEMENT
27-2750-E
27-2750-E

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

20 NOVO MIL/CTR 30DP,LEAD FREE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
20 NOVO MIL/CTR 30DP,LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 20
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16586224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658622-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,338
Can Ship immediately
Manufacturer Stock:
18,526 can ship
Minimum Order Quantity:
72
Order Increment:
72
ADD TO CART
Price (USD)
Qty
Unit Price
72
$1.29
144
$1.23
288
$1.16
576
$1.03
1,152
$0.97
2,304
$0.92
5,400 +
$0.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!