Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658622-2

Wire-To-Board Connector - 2.54 mm - 14 Contacts - Receptacle - AMP-LATCH Novo Series - IDC / IDT - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 14 Contacts - Receptacle - AMP-LATCH Novo Series - IDC / IDT - 2 Rows.
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 14
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16586222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658622-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 108
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658622-2 RoHS compliant?
Yes, 1658622-2 is RoHS compliant.
What is the lead time for 1658622-2?
The standard lead time for 1658622-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,277
Can Ship immediately
Manufacturer Stock:
16,035 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1350
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.76
250
$1.39
500
$1.35
1,000
$1.32
1,350
$1.30
2,700
$1.29
4,050
$1.28
5,400 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!