Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658622-1

Wire-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - AMP-LATCH Novo Series - IDC / IDT - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - AMP-LATCH Novo Series - IDC / IDT - 2 Rows.
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 10
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16586221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658622-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658622-1 RoHS compliant?
Yes, 1658622-1 is RoHS compliant.
What is the lead time for 1658622-1?
The standard lead time for 1658622-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,320
Can Ship immediately
Manufacturer Stock:
26,658 can ship
Minimum Order Quantity:
144
Order Increment:
144
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
144
$0.94
288
$0.91
576
$0.90
1,008
$0.89
2,592
$0.88
5,040
$0.87
7,632
$0.86
10,080 +
$0.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!