Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658621-4

20 NOVO MIL/CTR 15DP,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
20 NOVO MIL/CTR 15DP,LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 20
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16586214
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658621-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658621-4 RoHS compliant?
Yes, 1658621-4 is RoHS compliant.
What is the lead time for 1658621-4?
The standard lead time for 1658621-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,135
Can Ship immediately
Manufacturer Stock:
27,000 can ship
Minimum Order Quantity:
72
Order Increment:
72
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
72
$1.41
144
$1.36
288
$1.30
504
$1.25
1,008
$1.20
2,520
$1.12
5,040
$1.06
7,560 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!