- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658621-2
TE Connectivity / AMP Brand
1658621-2
This preassembled Novo Receptacle from TE is intended for use with Strain Relief carrying part number 499252-9. The receptacle ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = NOVO
- Number of Positions = 14
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658621-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
108 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C