Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658621-1

The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black thermoplastic with duplex-plated con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black thermoplastic with duplex-plated contacts made from phosphor bronze. The tuning fork contact design gives the receptacle a military approved design, with reduced cost. The receptacles accept wire ranging from 28-26 AWG and are packaged in tubes for ease of handling, protection, and termination.
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 10
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 16586211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658621-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658621-1 RoHS compliant?
Yes, 1658621-1 is RoHS compliant.
What is the lead time for 1658621-1?
The standard lead time for 1658621-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,142
Ships today, if you order in
Manufacturer Stock:
61,200 can ship
Minimum Order Quantity:
144
Order Increment:
144
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
144
$0.766
288
$0.751
576
$0.739
1,008
$0.715
2,592
$0.698
5,040
$0.696
7,632
$0.694
10,080 +
$0.692
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!